You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74CB3Q3253PW
FET Multiplexer / Demultiplexer, CB3Q Family, 2 Channels, 4:1, 2.3 V to 3.6 V, TSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74CB3Q3253PW
- Order Code:
- 3006857
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Rail-to-rail switching on data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low input and output capacitance minimizes loading and signal distortion
- Fast switching frequency
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74CB3Q253
- :
- FET Multiplexer / Demultiplexer
- :
- 2Channels
- :
- 4:1
- :
- 2.3V
- :
- 3.6V
- :
- TSSOP
- :
- TSSOP
- :
- 16Pins
- :
- 74CB3Q
- :
- 74253
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 5/18/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥393.15 (¥432.47) |
10+ | ¥344.01 (¥378.41) |
25+ | ¥285.03 (¥313.53) |
50+ | ¥255.55 (¥281.11) |
100+ | ¥235.89 (¥259.48) |
250+ | ¥220.17 (¥242.19) |
500+ | ¥208.37 (¥229.21) |
1000+ | ¥200.50 (¥220.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.