You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74HC191D
Binary Synchronous Up / Down Counter, HC Family, 48 MHz, 2 V to 6 V, SOIC-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC191D
- Order Code:
- 3006289
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Outputs can drive up to 10 LSTTL loads
- 13ns Typical tpd
- Low input current of 1µA Maximum
- Single down/up count-control line
- Look-ahead circuitry enhances speed of cascaded counters
- Fully synchronous in count modes
- Asynchronously presettable with load control
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74HC191
- :
- Binary, Synchronous, Up / Down
- :
- 48MHz
- :
- 16
- :
- SOIC
- :
- 16Pins
- :
- 2V
- :
- 6V
- :
- 74HC
- :
- 74191
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥245.10 (¥269.61) |
10+ | ¥214.47 (¥235.92) |
50+ | ¥177.70 (¥195.47) |
100+ | ¥159.32 (¥175.25) |
250+ | ¥147.06 (¥161.77) |
500+ | ¥137.26 (¥150.99) |
1000+ | ¥129.91 (¥142.90) |
2500+ | ¥125.00 (¥137.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.