You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS PCM1780DBQ

Digital to Analogue Converter, 24 bit, 192 kSPS, 3 Wire, Serial, 4.5V to 5.5V, SSOP, 16 Pins

TEXAS INSTRUMENTS PCM1780DBQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCM1780DBQ
Order Code:
3005700
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The PCM1780DBQ is a CMOS monolithic stereo Digital-to-analog Converter (DAC) supports circuitry. The data converter use TIs enhanced multilevel delta-sigma architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The PCM1780 accepts industry standard audio data formats with 16 to 24-bit data, providing easy interfacing to audio DSP and decoder chips. Sampling rates up to 200kHz are supported. The PCM1780 provides a full set of user-programmable functions through a 3-wire serial control port, which supports register write functions. The PCM1781 provides a subset of user-programmable functions through four control pins.
  • 4x/8x Oversampling digital filter
  • Software control
  • Digital attenuation - mode selectable
  • Digital de-emphasis
  • Digital filter roll off - sharp or slow
  • Soft mute
  • Zero flags for each output
  • Pin-compatible with PCM1680
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Audio, Consumer Electronics, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24bit

:
192kSPS

:
3 Wire, Serial

:
4.5V to 5.5V

:
SSOP

:
16Pins

:
Serial

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

243 In stock Need more?

187 deliver in 2-3 business days from our SG warehouse
56 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥362.48 (¥398.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥362.48 (¥398.73)
10+ ¥326.23 (¥358.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --