You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP LS1028ARDB-PA
Development Board, QorIQ LS1028A Processor, Reference Design, 1.3GHz Dual-Core, Layerscape
Product Overview
- LS1028A SoC with two 32-/64-bit Cortex® v8-A72 CPUs running at up to 1.3 GHz
- 4 GB DDR4 SDRAM soldered down memory
- 32-bit DDR4 bus with data rates up to 1600 MT/sec
- Supports double-bit error detection and single-bit error correction ECC (4-bit check word across 32-bit data)
- One DisplayPort interface
- Two MikroBUS sockets
- Two RS232 interfaces connected to DB9M connectors
- Two CAN interfaces connected to DB9M connectors
- Open Industrial Linux SDK with support for Real-Time applications
- CodeWarrior Development Softwarefor Arm v8 64-bit based Layerscape Series Processors
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- LS1028A
- :
- Communication & Networking
- :
- Time-Sensitive Networking For Industrial IoT
- :
- ARM
- :
- Cortex-A72
- :
- QorIQ
- :
- Reference Design Board LS1028A, Enclosure, PSU, 16GB SD Card, Cables And Adapters
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/25/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥326,306.62 (¥358,937.28) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.