Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,688.87 (¥1,857.757) |
| 10+ | ¥1,655.81 (¥1,821.391) |
| 25+ | ¥1,622.74 (¥1,785.014) |
| 50+ | ¥1,614.75 (¥1,776.225) |
Product Information
Product Overview
CY8C6347FMI-BLD53T is a PSoC® 6 MCU with Bluetooth LE. It is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. The PSoC 63 product line provides wireless connectivity with Bluetooth LE 5.0 compliance.
- 150/50 CPU speed (CM4), 100/25 CPU speed (CM0+), dual CPU
- FLEX ULP/LP, 1024KB flash, 288KB SRAM, 1 no. of CTBMs, 12 no. of UDBs
- CapSense, CRYPTO, 70 GPIOs, I2S
- 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Two DMA controllers with 16 channels each
- One-time-programmable (OTP) 1Kb eFuse array
- 2.4GHz RF transceiver with 50 ohm antenna drive
- Digital PHY, link layer engine supporting host and server modes
- Link Layer engine supports four connections simultaneously
- 104-M-CSP package, operating ambient temperature range from -40 to 85°C
Technical Specifications
PSoC 6 Family CY8C63x7 Series Microcontrollers
32 bit
1MB
WLCSP
I2C, I2S, SPI, UART
16Channels
1.7V
-40°C
Surface Mount
CY8C63x7
MSL 1 - Unlimited
ARM Cortex-M4F, ARM Cortex-M0+
150MHz
104Pins
70I/O's
288KB
12Bit
3.6V
85°C
PSoC 6
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate