Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥939.56 (¥1,033.516) |
| 10+ | ¥902.79 (¥993.069) |
Product Information
Product Overview
CY8C6136BZI-F34 is a PSoC® 61 MCU. This is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C61x6 product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals.
- 150 CPU speed (CM4), single CPU, LP, 512KB flash, 128KB SRAM, 1 no of CTBMs
- 12 no. of UDBs, 100 GPIOs, PDM-PCM, SIMO BUCK
- 150MHz Arm® Cortex®-M4F CPU with single-cycle multiply, floating point, and memory protection unit
- 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Active CPU current slope with 0.9V core operation
- Two DMA controllers with 16 channels each
- 288KB SRAM with power and data retention control, one-time-programmable 1Kb eFuse array
- Six power modes for fine-grained power management
- Deep Sleep mode current of 7µA with 64KB SRAM retention
- 124-BGA package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PSoC 6 Family CY8C61xx Series Microcontrollers
32 bit
512KB
BGA
I2C, I2S, SPI, UART, USB
16Channels
1.71V
-40°C
Surface Mount
CY8C61xx
MSL 3 - 168 hours
ARM Cortex-M4F
150MHz
124Pins
100I/O's
128KB
12Bit
3.6V
85°C
PSoC 6
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate