You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET TRS3-70MLR00
Thermostat Switch, Reed Switch, TRS Series, 70 °C, Normally Open, 100 Vdc, Wire Harness
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- TRS3-70MLR00
- Order Code:
- 2985740
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TRS Series
- Also Known As:
- USED70MLR00000
- Technical Datasheet:
- TRS3-70MLR00 Datasheet
Product Range Selector (TRS Series)
See all from this product rangeProduct Overview
- High reliability for on/off operations
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- High-speed response
- Long operational life and excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Wide range of operating temperatures available from -10°C to +130°C
- Excellent temperature accuracy of ±2.5°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 70°C
- :
- ± 2.5°C
- :
- Make
- :
- Axial
- :
- Cables
- :
- TRS Series
- :
- 0.15ohm
- :
- 35W AC / 10W DC
- :
- 140 VAC / 200 VDC
- :
- 1mA
- :
- 500mA
- :
- 10°C
- :
- -
Technical Documents (3)
Also Known As
94 In stock Need more?
94 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,914.50 (¥2,105.95) |
10+ | ¥1,516.02 (¥1,667.62) |
25+ | ¥1,436.99 (¥1,580.69) |
100+ | ¥1,224.39 (¥1,346.83) |
250+ | ¥1,185.43 (¥1,303.97) |
500+ | ¥1,144.25 (¥1,258.68) |
1000+ | ¥1,116.42 (¥1,228.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.