You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET TRS3-50MLR00

Thermostat Switch, Reed Switch, TRS Series, Axial, 50 °C, Normally Open, 100 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
TRS3-50MLR00
Order Code:
2985738
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TRS Series
Also Known As:
USED50MLR00000
Technical Datasheet:
TRS3-50MLR00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TRS Series)

See all from this product range

Product Overview

The TRS Thermal Reed Switch is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material's magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. These products have also been attested by the International Relay Association.
  • High reliability for on/off operations
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • High-speed response
  • Long operational life and excellent environmental durability
  • Extremely simple circuit design
  • Compact, light and easy to handle
  • Dust, explosion and corrosion-proof
  • Wide range of operating temperatures available from -10°C to +130°C
  • Excellent temperature accuracy of ±2.5°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50°C

:
± 2.5°C

:
Make

:
Axial

:
Cables

:
TRS Series

:
0.15ohm

:
35W AC / 10W DC

:
140 VAC / 200 VDC

:
1mA

:
500mA

:
10°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

USED50MLR00000

82 In stock Need more?

82 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,092.59 (¥2,301.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥2,092.59 (¥2,301.85)
10+ ¥1,657.38 (¥1,823.12)
25+ ¥1,570.56 (¥1,727.62)
100+ ¥1,352.39 (¥1,487.63)
500+ ¥1,264.46 (¥1,390.91)
1000+ ¥1,199.90 (¥1,319.89)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --