You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD XC7S25-2CSGA225C

FPGA, Spartan7 XC7S25 Series, 3650 Blocks, 23360 Macrocells, 1620Kbit, 0.95-1.05V, CSBGA-225, NCNR

AMD XC7S25-2CSGA225C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
XC7S25-2CSGA225C
Order Code:
2984682
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Spartan-7 XC7S25
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
XC7S25-2CSGA225C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Spartan-7 XC7S25)

See all from this product range

Product Overview

XC7S25-2CSGA225C is a Spartan®-7 FPGA IC. It addresses the complete range of system requirements, ranging from low-cost, small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability for the most demanding high-performance applications. It is optimized for low cost, lowest power, and high I/O performance. Available in low-cost, very small form-factor packaging for the smallest PCB footprint.
  • 36KB dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
  • 176GMAC/s DSP performance
  • 800Mb/s memory interface
  • 1.2V to 3.3V I/O voltage
  • 23,360 logic cells
  • 3,650 slices, 313KB max distributed RAM configurable logic blocks (CLBs)
  • 90 (18KB), 45 (36KB), 1,620 max (KB) block RAM blocks
  • CSBGA225 package
  • Commercial temperature range from 0°C to +85°C

Footnotes

Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Warnings

Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
23360Logic Cells

:
CSBGA

:
225Pins

:
2

:
150I/O's

:
28nm (HKMG)

:
Surface Mount

:
0°C

:
85°C

:
Spartan-7 XC7S25

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

426 In stock Need more?

426 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,016.75 (¥7,718.43 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥7,016.75 (¥7,718.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --