You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMS OSRAM GROUP SFH 213

Photo Diode, 10° Half Sensitivity, 1nA Dark Current, 850nm, T-1 3/4 (5mm)-2 Pins

AMS OSRAM GROUP SFH 213

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SFH 213
Order Code:
2981693
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Q62702P0930
Technical Datasheet:
SFH 213   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SFH 213 is a radial T1 3/4 silicon PIN photodiode LED. Applications include access control and security, appliances and tools.
  • Clear epoxy package
  • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Short switching time (typ. 5ns)
  • 5mm LED plastic package
  • ≥ 110µA photocurrent (Ev = 1000 lx; Std. Light A; VR = 5V)
  • Operating temperature range from -40°C to 100°C
  • Total power dissipation is 150mW max at TA = 25°C
  • Wavelength of max sensitivity is 850nm typ at TA = 25°C
  • Forward voltage is 1.3V typ at IF = 100mA; E = 0
  • Short-circuit current is 125µA typ at Ev = 1000 lx; Std. Light A; VR = 0V

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Pins

:
T-1 3/4 (5mm)

:
850nm

:
10°

:
1000pA

:
-40°C

:
100°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

Q62702P0930

6,215 In stock Need more?

6,215 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥133.24 (¥146.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 150+
  • 200+
  • 250+
Quantity Price (Incl JCT)
5+ ¥133.24 (¥146.56)
10+ ¥93.11 (¥102.42)
25+ ¥84.39 (¥92.83)
50+ ¥75.67 (¥83.24)
100+ ¥66.94 (¥73.63)
150+ ¥65.61 (¥72.17)
200+ ¥64.27 (¥70.70)
250+ ¥62.93 (¥69.22)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --