You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TESEO-LIV3F

RF Receiver, GPS, GLONASS, BeiDou, Galileo, QZSS, 1.57542GHz, 2.1V to 4.3V Supply, LCC-18

STMICROELECTRONICS TESEO-LIV3F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TESEO-LIV3F
Order Code:
2980958
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TESEO-LIV3F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TESEO-LIV3F is a Tiny GNSS module which is an easy to use GNSS standalone module, embedding Teseo III single die standalone positioning receiver IC working simultaneously on multiple constellations. The Teseo-LIV3F modules bring the proven accuracy and robustness of Teseo chips to the reach of everyone: the embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness of this solution make it ideal for several applications, such as insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation. Thanks to the embedded 16 Mbit flash TeseoLIV3F offers many extra features such as data logging, 7 days autonomous assisted GNSS, FW reconfigurability as well as FW upgrades. Also provides the Autonomous Assisted GNSS able to predict satellite data based on previous observation of satellite.
  • Simultaneous multiconstellation
  • 1.5m CEP position accuracy
  • Tracking sensitivity of -163dBm
  • 1.5m CEP position accuracy
  • 2.1V to 4.3V supply voltage range
  • Tiny LCC 18 pin package (9.7x10.1)
  • Operating temperature range from -40° to 85°C
  • Free FW configuration
  • 17µW standby current and 75mW tracking power consumption

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GNSS

:
1.57542GHz

:
2.1V

:
4.3V

:
-

:
-163dBm

:
1.57542GHz

:
1.5m

:
I2C, UART

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,965 In stock Need more?

55 deliver in 2-3 business days from our SG warehouse
4,910 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,247.80 (¥2,472.58 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥2,247.80 (¥2,472.58)
5+ ¥2,200.10 (¥2,420.11)
10+ ¥2,152.39 (¥2,367.63)
50+ ¥2,104.69 (¥2,315.16)
100+ ¥2,056.98 (¥2,262.68)
250+ ¥2,009.27 (¥2,210.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --