You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP RN2483A-I/RM105

RF Transceiver, 433.05MHz to 434.79MHz, 863MHz to 870MHz, LoRaWAN, FSK, GFSK, EU

MICROCHIP RN2483A-I/RM105

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN2483A-I/RM105
Order Code:
2932051
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
RN2483A-I/RM105   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

RN2483 low-power long range LoRa technology transceiver module provides an easy-to-use, low-power solution for long range wireless data transmission. The RN2483 module complies with the LoRaWAN Class A protocol specifications. It integrates RF, a baseband controller, command Application Programming Interface (API) processor, making it a complete long range solution.
  • On-Board LoRaWAN™ Protocol Stack
  • ASCII Command Interface over UART
  • Compact form factor of 17.8mm x 26.7mm x 3.34mm size
  • Castellated SMT pads for easy and reliable PCB mounting
  • European RED certified radio module

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FSK, GFSK, LoRa

:
300Kbps

:
870MHz

:
-146dBm

:
2.1V

:
3.6V

:
14dBm

:
I2C, SPI, UART

:
38.9mA

:
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,198 In stock Need more?

1,198 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,642.76 (¥2,907.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,642.76 (¥2,907.04)
5+ ¥2,419.62 (¥2,661.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --