You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-2925

Add-On Board, MiWi 2 Click Board, Sub-GHz Transceiver, FSK/OOK, 200kbps/40kbps, MikroBUS

MIKROELEKTRONIKA MIKROE-2925
MIKROELEKTRONIKA MIKROE-2925
MIKROELEKTRONIKA MIKROE-2925
MIKROELEKTRONIKA MIKROE-2925

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2925
Order Code:
2931459
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-2925   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MiWi 2 Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MiWi 2 click is a sub-gigahertz radio transceiver click board™ which offers a reliable FSK or OOK communication solution with maximum data rates of 200Kbps and 40Kbps. The radio transceiver has very good reception sensitivity, an on-board PCB antenna, high level of components integration, built in packet handling routines with automatic CRC generation, 64bytes of transmit/receive FIFO buffer, built in Sync word recognition, clock/data synchronisation and recovery. It can be used for developing home/industrial/building automation applications, data loggers, applications for remote keyless access, alarms, wireless remote control and a wide variety of similar short-range radio applications.
  • MRF89XAM9A compact low-power sub-gigahertz radio transceiver module
  • GPIO, SPI interface
  • Input voltage of 3.3V

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,342.58 (¥3,676.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,342.58 (¥3,676.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --