You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP MIC5317-3.3YM5-TR

Fixed LDO Voltage Regulator, 2.5V to 6V, 155mV drop, 3.3V/150mA out, SOT-23-5

MICROCHIP MIC5317-3.3YM5-TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MIC5317-3.3YM5-TR
Order Code:
2920683
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3.3V 150mA LDO Voltage Regulators
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

MIC5317-3.3YM5-TR is a high performance 150mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package for stringent space requirements and demanding performance. The MIC5317 operates from an input voltage from 2.5V to 6.0V and is capable of providing the output voltages of 3.3V making it ideal for USB port or 6V AC adapter applications. The MIC5317 offers 2% initial accuracy, low dropout voltage (155mV at 150mA), and low ground current. The MIC5317 can also be put into a zero off-mode current state, drawing virtually no current when disabled.
  • Stable with 1 μF ceramic output capacitors
  • Excellent load/line transient response
  • Low quiescent current: 29μA
  • High PSRR of 70dB
  • Thermal-shutdown and current-limit protection
  • 5-lead SOT23 package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
6V

:
1Outputs

:
3.3V

:
-

:
-

:
Positive Output

:
150mA

:
155mV

:
Surface Mount

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

14,792 In stock Need more?

573 deliver in 2-3 business days from our SG warehouse
14,219 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥33.86 (¥37.25 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 3000+
Quantity Price (Incl JCT)
1+ ¥33.86 (¥37.25)
25+ ¥28.22 (¥31.04)
100+ ¥25.08 (¥27.59)
3000+ ¥24.93 (¥27.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --