You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BROADCOM AFBR-S20M2VI
Spectrometer, 370 nm, 750 nm, 0.7 nm, CCD, 50 mm, SMA Connector
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- AFBR-S20M2VI
- Order Code:
- 2918405
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- AFBR-S20M2VI
- Technical Datasheet:
- AFBR-S20M2VI Datasheet
Product Range Selector (Qmini AFBR-S20M2xx Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 370nm
- :
- 750nm
- :
- 0.7nm
- :
- CCD
- :
- 50mm
- :
- SMA Connector
- :
- SPI, UART, USB
- :
- Qmini AFBR-S20M2xx Series
Technical Documents (1)
Product Overview
- Qmini VIS configuration
- Wavelength range from 370nm to 750nm
- 0.7nm spectral resolution
- 50mm focal length, 300 or 600 lines/mm grating
- 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
- Exposure time range 3μs to 600s
- 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (
3000 spectra) internal memory - Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
- USB 2.0 high-speed
- Dimension is 64.0mm × 42.0mm × 14.5mm
Also Known As
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥360,655.67 (¥396,721.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.