You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESSENTRA COMPONENTS SR 2664W

Rivet, Snap, White, Nylon, 2.8 mm Hole Dia, 4.3 mm - 5.2 mm Grip, 5 mm Dia, 1.4 mm Depth

ESSENTRA COMPONENTS SR 2664W
ESSENTRA COMPONENTS SR 2664W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SR 2664W
Order Code:
2914447
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SR 2664W   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
4.3mm

:
5.2mm

:
9.2mm

:
1.4mm

:
2.8mm

:
Nylon 6 (Polyamide 6)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

  • Mounting Hole Diameter: 2.8mm
  • Grip Range Min: 4.3mm
  • Grip Range Max: 5.2mm
  • Diameter: 5mm
  • Head Height: 1.4mm
  • Overall Length: 9.2mm

16 In stock Need more?

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,592.35 ( ¥1,751.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,592.35 (¥1,751.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --