You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIFF ELECTRONIC COMPONENTS CP30180
Patch Panel, 1U, 16 Port XLR with M3 Holes, Loaded with LC Duplex Multimode Fibre Connectors, Black
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30180
- Order Code:
- 2912963
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Rack Patch Panel CP Series
- Technical Datasheet:
- CP30180 Datasheet
Product Range Selector (Rack Patch Panel CP Series)
See all from this product rangeProduct Overview
- 1U 19" XLR feedthrough connector rack mounting patch panel loaded with 16 x LC Duplex Multimode Fibre Optic connectors
- Includes a cable strain relief bar fitted at the rear
- Connector labelling strip on front for easy identification
- Front mounted
- Fits to rack via M3 holes
- Black finish
- Simplifies and speeds up system assembly time and saves space
- Reduces system size, manufacturing time, component count and costs
Applications
Sound & Video, Broadcast, Lighting, Marine, Manufacturing, Medical, Military, Industrial, Instrumentation, Rail
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LC Fibre Optic
- :
- 16Ports
- :
- -
- :
- 1U
- :
- Rack Patch Panel CP Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥31,568.80 (¥34,725.68) |
5+ | ¥30,937.43 (¥34,031.17) |
10+ | ¥30,306.05 (¥33,336.66) |
25+ | ¥29,674.68 (¥32,642.15) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.