Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥902.54 (¥992.794) |
| 10+ | ¥865.26 (¥951.786) |
| 25+ | ¥821.52 (¥903.672) |
| 50+ | ¥790.74 (¥869.814) |
| 100+ | ¥753.46 (¥828.806) |
| 500+ | ¥721.06 (¥793.166) |
Product Information
Product Overview
APDS-9500 is a imaging-based proximity and gesture sensor. It provides an imaging-based gesture recognition function with an I²C-bus interface. It can recognize nine gestures, including move up, move down, move left, move right, move forward, move backward, circle-clockwise, circle-counter clockwise and wave. This gesture information can be easily accessed via the I²C bus. It also provides built-in proximity detection for sensing objects approaching or departing. It is used in applications such as gesture detection, cell phone touch-screen disable, mechanical switch replacement.
- Imaging-based proximity and gesture sensor in an optical module, nine-gesture recognition
- Object brightness output, object size output, X and Y output
- SPI output, 30 × 30 pixels/60 × 60 pixels, 9-bit grey scale
- Ambient light immunity, flexible power saving mode
- Data rates upto 400KHz, dedicated interrupt pin
- VDD range from 2.8V to 3.3V, I/O voltage range from 1.8V to 3.3V
- Current consumption for gesture detection is 1mA typical at (Ta = 25°C, VDD = 2.8V
- Input pin capacitance is 10pF maximum at (VDD = 3V, TA = 25°C)
- Operating temperature range from -20°C to +70°C, single 18-pin package
- Dimension is 0.27inch x 0.14inch x 0.11inch
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Imaging Gesture, Proximity Sensor
SMD
SMD
-
70°C
1.8V
3.3V
18Pins
-20°C
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate