You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP51705MNTXG

MOSFET Driver, Low Side, 10V to 22V Supply, 6A Out, 25ns Delay, QFN-24

ONSEMI NCP51705MNTXG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP51705MNTXG
Order Code:
2895657
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
NCP51705MNTXG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NCP51705MNTXG is a single 6A high-speed, low-side SiC MOSFET driver. It is designed to primarily drive SiC MOSFET transistors. To achieve the lowest possible conduction losses, the driver is capable of delivering the maximum allowable gate voltage to the SiC MOSFET device. By providing a high peak current during turn-on and turn-off, switching losses are also minimized. For improved reliability, dV/dt immunity, and even faster turn-off, it can utilize its onboard charge pump to generate a user-selectable negative voltage rail. For full compatibility and to minimize the complexity of the bias solution in isolated gate drive applications, it also provides an externally accessible 5V rail to power the secondary side of digital or high-speed opto isolators. It offers important protection functions such as under-voltage lockout monitoring for the bias power. Typical applications include driving SiC MOSFET, industrial inverters, motor drivers, PFC, AC to DC, and DC to DC converters.
  • High peak output current with split output stages to allow independent turn-ON/Turn-OFF adjustment
  • Source capability is 6A, sink capability is 6A
  • Extended positive voltage rating for efficient SiC MOSFET operation during the conduction period
  • User-adjustable built-in negative charge pump for fast turn-off and robust dV/dt immunity
  • Accessible 5V reference / bias rail for digital oscillator supply
  • Adjustable under-voltage lockout, desaturation function, thermal shutdown function (TSD)
  • Operating VDD supply current is 12mA typ (fIN = 100KHz, VEESET = 5V, TA=25°C)
  • Source current for UV voltage set range from 22 to 28µA (VUVSET = 3µV, TA=25°C)
  • Oscillator switching frequency for charge pump range from 350 to 430KHz (TA=25°C)
  • WQFN24 package, operating ambient temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
Isolated

:
Low Side

:
MOSFET

:
24Pins

:
QFN

:
Surface Mount

:
Inverting, Non-Inverting

:
6A

:
6A

:
10V

:
22V

:
-40°C

:
125°C

:
25ns

:
25ns

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,604 In stock Need more?

1,604 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥896.61 (¥986.27 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 3000+
  • 6000+
  • 9000+
Quantity Price (Incl JCT)
1+ ¥896.61 (¥986.27)
10+ ¥509.44 (¥560.38)
100+ ¥483.28 (¥531.61)
500+ ¥457.11 (¥502.82)
3000+ ¥430.94 (¥474.03)
6000+ ¥404.77 (¥445.25)
9000+ ¥378.60 (¥416.46)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --