You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP CBTU02043HEJ

USB Interface, High Speed USB Switch, USB 3.1, 1.62 V, 3.63 V, HUQFN, 16 Pins

NXP CBTU02043HEJ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
CBTU02043HEJ
Order Code:
2890560
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
CBTU02043HEJ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

CBTU02043HEJ is a high-speed differential 1-to-2 switch chip optimized to interface with USB Type-C connector for mobile and PC applications. This high performance switch chip can be used for single port USB3.1, PCIe-Gen3, MIPI high-speed serial interface applications. It can also support DP1.4 or 4 single-ended DDR channels. This chip can also provide 2-to-1 MUX function by selecting 1 out of two differential ports (Port B or C) for other applications. The pinouts are optimized for USB3.1 Type-C DeMUX application and achieve very low crosstalk to meet the stringent USB Type-C crosstalk spec. The small package and pinning is ideal for smartphone USB Type-C application.
  • Optimized for USB Type-C connector PCB routing for signal integrity
  • Minimize crosstalk to meet stringent USB Type-C requirement
  • Minimize via with friendly USB Type-C PCB layout
  • VDD power supply voltage range from 1.62V to 3.63V
  • 200μA (typ) for active mode low current consumption
  • CMOS SEL and XSD pins
  • Back current protection on all I/O pins of this switch
  • All channels support rail-to-rail input voltage (up to 2.4V)
  • HUQFN16 package, temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed USB Switch

:
USB 3.1

:
1.62V

:
3.63V

:
HUQFN

:
16Pins

:
-

:
1Ports

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

40,920 In stock Need more?

8,024 deliver in 2-3 business days from our SG warehouse
32,896 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥163.13 (¥179.44 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 1000+
  • 5000+
Quantity Price (Incl JCT)
5+ ¥163.13 (¥179.44)
50+ ¥145.01 (¥159.51)
250+ ¥131.19 (¥144.31)
1000+ ¥110.16 (¥121.18)
5000+ ¥107.71 (¥118.48)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --