You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER R1DX-0505-R

Isolated Surface Mount DC/DC Converter, Medical, Module, 1:1, 1 W, 2 Output, 5 V

RECOM POWER R1DX-0505-R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R1DX-0505-R
Order Code:
2889080
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R1DX-0505-R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R1DX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
Module

:
1:1

:
1W

:
2 Output

:
5V

:
100mA

:
-5V

:
100mA

:
Unregulated

:
1kV

:
5V

:
Fixed

:
10.7mm

:
8mm

:
15.24mm

:
4.5V

:
5.5V

:
R1DX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

R1DX-0505-R is a R1DX series 1W SMD dual output DC to DC converter. There is no minimum load requirement and the quiescent consumption is less than 150mW. The operating temperature is from -40°C up to +95°C without derating. The pin-out is industry standard and compatible with the R1D series, but at half the height. The converter is fully certified to IEC/EN/UL62368 and IEC/EN/UL60950.
  • Input voltage is 5VDC, output voltage is ±5VDC, efficiency of 78%
  • Standard isolation is 1KVDC/1s
  • Operating temperature ranges from -40°C to +95°C
  • Dimension (L x W x H) is 15.24 x 11.10 x 8.00mm
  • Pin compatible with R1D series
  • 3 year warranty

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

209 In stock Need more?

209 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥670.11 (¥737.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥670.11 (¥737.12)
10+ ¥663.06 (¥729.37)
25+ ¥637.66 (¥701.43)
100+ ¥616.50 (¥678.15)
250+ ¥592.57 (¥651.83)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --