You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS SRP2512-1R0M

Power Inductor (SMD), 1 µH, 3.4 A, Shielded, 3.4 A, SRP2512 Series

BOURNS SRP2512-1R0M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SRP2512-1R0M
Order Code:
2859273
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SRP2512 Series
Technical Datasheet:
SRP2512-1R0M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SRP2512 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µH

:
3.4A

:
Shielded

:
3.4A

:
SRP2512 Series

:
0.049ohm

:
± 20%

:
2.5mm

:
2mm

:
1.2mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

SRP2512-1R0M is a SRP2512 series SMD power inductor. Applications include DC/DC converters for smart phones, DVC/DSCs, tablets, HDD/SSDs, mobile electronic devices.
  • Wirewound construction, iron powder core
  • Magnetically shielded construction provides low radiation
  • Low DC resistance, low profile
  • 1μH inductance (1MHz / 1V, L, 25°C), 20% inductance (1MHz / 1V, L, 25°C)
  • 49Mohm max DCR (25°C), 3.4A Irms (25°C), 3.4A Isat (25°C)
  • Ni/Sn terminal material
  • Inductance test frequency is 1MHz/1V
  • Ramp-down rate is 6°C/second max, average ramp rate (TSmax to TP) is 3°C/second max
  • Time 25°C to peak temperature is 8 minutes maximum
  • Operating temperature range from -40°C to +125°C
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2434116 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/25/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25.08 (¥27.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 15000+
  • 30000+
Quantity Price (Incl JCT)
3000+ ¥25.08 (¥27.59)
15000+ ¥24.94 (¥27.43)
30000+ ¥24.85 (¥27.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2434116) x 31.51 = ¥94,530.00
Total Price: ¥94,530.00 (¥103,983.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
3000 (Reel 2859273) x 25.08 = ¥75,240.00
Total Price: ¥75,240.00 (¥82,764.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2434116
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.