Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,049.88 (¥4,454.868) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,050 (¥4,455 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2818
Order Code2858045
Technical Datasheet
Accessory TypeDHT22 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DHT22 2 click board™ for measuring the environmental temperature and relative humidity. It uses the CM2322 sensor with very accurate thermal and humidity measuring capabilities. It can use either 1-Wire or I2C protocol to communicate with the integrated circuit.
- Great measuring accuracy of ±0.3°C, ±2%RH at 25°C
- Ultra small size and low power consumption
- Signal transmission distance up to 20meters
- 3.3V or 5.5V input voltage
Technical Specifications
Accessory Type
DHT22 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025