You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MIKROELEKTRONIKA MIKROE-2896

Add-On Board, Air Quality v4 Click Board, mikroBUS Connector

MIKROELEKTRONIKA MIKROE-2896

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2896
Order Code:
2858007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MIKROE-2896   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Air Quality 4 Click Board

:
mikroLab/EasyStart/mikromedia Starter Development Kits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Air quality 4 click board™ is an advanced air quality sensing device. It combines multiple metal-oxide sensing elements on a chip to provide detailed information of the air quality parameters. This click can output TVOC value readings as well as the CO2 equivalent concentration readings in an indoor environment. It can also output raw values of H2 and Ethanol in the air. The sensor used on click is actually a complete system of sensors on a chip featuring I2C interface, a temperature controlled micro hotplate and two compensated and processed indoor air quality signals. It is produced using the proprietary CMOSens® technology. These attributes makes it a perfect solution for various air conditioning systems, ventilation systems and other IoT applications where accurate, detailed and reliable air quality readings are required.
  • SGP30 sensor is manufactured with the proprietary MOXSens® technology
  • 3.3V or 5V interface

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,043.69 (¥5,548.06 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥5,043.69 (¥5,548.06)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --