Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥101,630.96 (¥111,794.056) |
Product Information
Product Overview
PP222 is an USB TC-08 thermocouple data logger with Pico blue 1.8m USB 2.0 cable. The USB TC‑08 thermocouple data logger offers industry-leading performance and a cost-effective temperature measurement solution. With eight direct thermocouple inputs, the USB TC‑08 can take accurate, rapid readings. In addition, you can use up to 20 units simultaneously on one PC. The logger can measure and record temperatures ranging from -270°C to +1820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from your computer’s USB port, so no external power supply is necessary. The USB TC-08 thermocouple data logger is designed to measure a wide range of temperatures using any thermocouple that has a miniature thermocouple connector.
- Measures and records up to eight thermocouples at once
- 20bit resolution and high accuracy
- Supports all popular thermocouple types
- Built-in cold junction compensation
- Fast sampling rate up to 10 measurements per second (including CJC)
- USB connected and powered
- Run multiple units on a single PC
- Supplied with PicoLog® 6 data logging software and PicoSDK®
- Compatible with Windows, Linux and macOS
- Dimension is 201 x 104 x 34mm and operating temperature rang from 0 to 50°C
Contents
1x TC-08 temperature logger, 1.8m USB cable.
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate