You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL ADVANCED SENSORS T9602-3-D
Temperature and Humidity Sensor, T9602 Series, 0% to 100% RH, 2 %, I2C Digital Output, 3 V
- Manufacturer:
- AMPHENOL ADVANCED SENSORS AMPHENOL ADVANCED SENSORS
- Manufacturer Part No:
- T9602-3-D
- Order Code:
- 2845664
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Telaire T9602 Series
- Technical Datasheet:
- T9602-3-D Datasheet
Product Range Selector (Telaire T9602 Series)
See all from this product rangeProduct Overview
- Fully calibrated and temperature compensated
- Digital or pulse density modulated convertible to analogue
- Low current consumption, designed for reliability in harsh environments
- 3V operating voltage, 1.8m cable length, I2C digital output
- 14bit (0.01°C)/14bit (0.01%RH) resolution, ±0.5°C temp accuracy (25°C, nominal voltage)
- Repeatability is ±0.1°C/±0.2%RH, ≤116 sec (T 63) response time (0°C to 50°C)
- <0.05°C/year/<0.5%RH/year (normal conditions) long term drift
- Capacitive polymer RH Sensor, PTA integrated temperature sensor method
- 750µA typ current consumption, 12 months warranty terms
- Operating range from range -20°C to 70°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0% to 100% Relative Humidity
- :
- -
- :
- 0
- :
- 3V
- :
- 2%
- :
- Cable
- :
- Telaire T9602 Series
- :
- -
Technical Documents (1)
26 In stock Need more?
26 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,594.48 (¥7,253.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.