You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF SOLUTIONS ESP-12S
Wireless LAN Module, 2.484 GHz, UART, Networking, Home Automation, Wireless Positioning System
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ESP-12S
- Order Code:
- 2841159
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ESP-12S Datasheet
Product Overview
- Low power 32bit CPU, can also serve as the application processor
- Up to 160MHz clock speed
- Built-in 10bit high precision ADC
- Supports UART/HSPI/IIC/PWM/ADC
- SMD-16 package for easy welding
- Integrated WiFi MAC/BB/RF/PA/LNA
- Deep sleep current as low as 20µA
- Embedded lwIP protocol stack
- Supports STA/AP/STA + AP operation mode
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.484GHz
- :
- UART
- :
- Networking, Home Automation, Industrial Wireless Control, Wireless Positioning System Signals
- :
- -
Technical Documents (1)
24 In stock Need more?
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,843.38 (¥2,027.72) |
5+ | ¥1,625.50 (¥1,788.05) |
10+ | ¥1,407.62 (¥1,548.38) |
50+ | ¥1,345.71 (¥1,480.28) |
100+ | ¥1,283.79 (¥1,412.17) |
250+ | ¥1,125.47 (¥1,238.02) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.