You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9548APW,118
Bus Switch, I2C, 8 Channels, Bus Switch, 24 ohm, TSSOP, 24 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9548APW,118
- Order Code:
- 2841042
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9548APW,118 Datasheet
Product Overview
- 1-of-8 bidirectional translating switches
- I²C-bus interface logic; compatible with SMBus standards
- 3 address pins allowing up to 8 devices on the I²C-bus
- Channel selection via I²C-bus, in any combination
- Power-up with all switch channels deselected
- Low Ron switches
- No glitch on power-up, supports hot insertion, low standby current
- Operating power supply voltage range of 2.3V to 5.5V and 6V tolerant input
- 0Hz to 400KHz clock frequency
- ESD protection exceeds 2000 V HBM per JESD22-A114 and 1KV CDM per JESD22-C101
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Channels
- :
- -
- :
- Bus Switch
- :
- 24ohm
- :
- TSSOP
- :
- 24Pins
- :
- 4.5V
- :
- 5.5V
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
35,806 In stock Need more?
35,806 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
5+ | ¥162.15 (¥178.37) |
50+ | ¥148.87 (¥163.76) |
100+ | ¥135.58 (¥149.14) |
500+ | ¥130.40 (¥143.44) |
1000+ | ¥122.63 (¥134.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.