You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED C503D-WAN-CCBEB151

LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 48 cd

CREE LED C503D-WAN-CCBEB151

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
C503D-WAN-CCBEB151
Order Code:
2839895
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C503D-WAN)

See all from this product range

Product Overview

The C503D-WAN-CCBEB151 is a cool white offers superior light output for excellent readability in sunlight and dependable performance. The LED features 15° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.

Applications

LED Lighting, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
Through Hole

:
T-1 3/4 (5mm)

:
20mA

:
3.2V

:
48cd

:
15°

:
Round

:
C503D-WAN

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,462 In stock Need more?

3,462 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥45.46 (¥50.01 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥45.46 (¥50.01)
10+ ¥42.01 (¥46.21)
100+ ¥38.88 (¥42.77)
500+ ¥35.12 (¥38.63)
1000+ ¥34.18 (¥37.60)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --