You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHDE & SCHWARZ RTM3004 (RTM3K-04)
Digital Oscilloscope, RTM3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 40 Mpts, 3.5 ns
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- ROHDE & SCHWARZ ROHDE & SCHWARZ
- Manufacturer Part No:
- RTM3004 (RTM3K-04)
- Order Code:
- 2836592
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RTM3004 (RTM3K-04) Datasheet
Product Range Selector (RTM3000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RTM3000 Series
- :
- 4 Channel
- :
- 100MHz
- :
- 2.5GSPS
- :
- 40 Mpts
- :
- 3.5ns
- :
- WXGA Touch Screen LCD Colour
- :
- RTM3004 DSO, RT-ZP05S Passive Probes, Power Cord, Manual
- :
- 3 Years
- :
- -
Technical Documents (15)
- Technical Data Sheet EN
- Certificate of Conformity EN
- Reference Manuals EN
- Selection Guide EN
- One Page Summary EN
- Application Note EN
- Enhanced Product Overview EN
- Software EN
- Application Note 2 EN
- Programming Manual EN
- Declaration of Conformity EN
- User Manual EN
- Operating Instructions EN
- Miscellaneous EN
- Manufacturer Catalogue EN
Product Overview
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
- PROMO: Buy this oscilloscope & get 30% off on selected bandwidth upgrades - Add skus: 2836633,2836629,2836628,2836631 or 2836627 + code: RTMSO20 to your basket
Applications
Medical
Contents
RTM3004 oscilloscope, 500MHz passive probe per channel, Power cord.
Footnotes
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥806,197.98 (¥886,817.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.