You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHNEIDER ELECTRIC GV2P07
Thermal Magnetic Circuit Breaker, GV2P, TeSys Deca Manual Motor Starter, 2.5 A, 3 Pole, 690 V
- Manufacturer:
- SCHNEIDER ELECTRIC SCHNEIDER ELECTRIC
- Manufacturer Part No:
- GV2P07
- Order Code:
- 2835208
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TeSys Deca Manual Motor Starter
- Technical Datasheet:
- GV2P07 Datasheet
Product Range Selector (TeSys Deca Manual Motor Starter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TeSys Deca Manual Motor Starter
- :
- 3 Pole
- :
- -
- :
- DIN Rail, Panel
Technical Documents (9)
Product Overview
- AC Network type
- 33.5A Magnetic tripping current
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 100000 cycles for AC-3 at 440V Electrical durability
- 1.7Nm Tightening torque
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥32,339.20 (¥35,573.12) |
5+ | ¥31,530.92 (¥34,684.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.