You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LASCAR EL-CC-2-005 PK10
Data Logger, Temperature & Humidity, 1 Channel, Humidity, Temperature, USB, LED
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-CC-2-005 PK10
- Order Code:
- 2822424
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EL-CC Series
- Technical Datasheet:
- EL-CC-2-005 PK10 Datasheet
Product Range Selector (EL-CC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature & Humidity
- :
- 1 Channel
- :
- Humidity, Temperature
- :
- -
- :
- USB
- :
- LED
- :
- EL-CC Series
Technical Documents (4)
Product Overview
- No set-up required, one button press to start logging
- Single use with up to 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measures temperature range from -30 to +70°C (-22 to +158°F) with 0.1°C (0.1°F) resolution
- Measures relative humidity range from 0 to 100%RH with 0.1%RH resolution
- 32,637 temperature/ 32,637 relative humidity readings
- Logging Interval is 10minutes (220 days until full)
Contents
Pack of 10 data loggers with integral battery.
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥41,138.69 (¥45,252.56) |
5+ | ¥39,584.93 (¥43,543.42) |
10+ | ¥38,146.39 (¥41,961.03) |
20+ | ¥37,496.59 (¥41,246.25) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.