You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCIMX31LCVKN5D
Microprocessor, 532MHz, i.MX Family, 1 Core, -40 °C to 85 °C, MAPBGA-457
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCIMX31LCVKN5D
- Order Code:
- 2820375
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- i.MX Family i.MX31 Series Microprocessors
- Technical Datasheet:
- MCIMX31LCVKN5D Datasheet
Product Range Selector (i.MX Family i.MX31 Series Microprocessors)
See all from this product rangeProduct Overview
- Video streaming (playback) of up to VGA-30fps, 384Kbps
- Dynamic voltage and frequency scaling, multiple clock and power domains
- Integer unit with integral EmbeddedICE™ logic, eight-stage pipeline
- Branch prediction with return stack, low-interrupt latency
- Virtually indexed/physically addressed L1 caches, 64bit interface to both L1 caches
- Write buffer (bypassable)
- High-speed Advanced Micro Bus Architecture (AMBA)™ L2 interface
- Supply voltage (I/O) range from -0.5 to 3.3V
- MAPBGA-457 package, operating temperature range from -40 to 85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- i.MX Family i.MX31 Series Microprocessors
- :
- 1Cores
- :
- 32KB
- :
- MAPBGA
- :
- 457Pins
- :
- 1.38V
- :
- 1.52V
- :
- 532MHz
- :
- I2C, SSI, SPI, UART, USB
- :
- -
- :
- 32 bit
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- i.MX31
- :
- i.MX
- :
- MSL 3 - 168 hours
Technical Documents (2)
493 In stock Need more?
493 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,656.91 (¥5,122.60) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.