You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL SD-50B-12
Isolated Chassis Mount DC/DC Converter, ITE, Enclosed, 2:1, 50 W, 1 Output, 12 V
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- SD-50B-12
- Order Code:
- 2816203
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SD-50B-12 Datasheet
Product Range Selector (SD-50 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Enclosed
- :
- 2:1
- :
- 50W
- :
- 1 Output
- :
- 12V
- :
- 4.2A
- :
- -
- :
- -
- :
- -
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 97mm
- :
- 38mm
- :
- 159mm
- :
- 18V
- :
- 36V
- :
- SD-50 Series
Technical Documents (1)
Product Overview
- 50W single output DC-DC converter
- Input voltage range from 19 to 36VDC, output voltage is 12V
- Output rated current is 4.2A, output rated power is 50.4W, typical efficiency is 75%
- 2:1 wide input range, 1500VAC I/O isolation
- Built-in EMI filter, low ripple noise, 100% full load burn-in test
- Fixed switching frequency at 83KHz, low cost, high reliability
- Short circuit, overload, over voltage, over temperature protection
- EAC TP TC 004, design refer to AS/NZS 62368.1
- 2 years warranty, working temperature range from -10 to +60°C,
- Dimension is (L x W x H) 159 x 97 x 38mm
Warnings
24 In stock Need more?
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,913.70 (¥5,405.07) | ( ) |
5+ | ¥4,681.19 (¥5,149.31) | ( ) |
10+ | ¥4,479.68 (¥4,927.65) | ( ) |
25+ | ¥4,355.67 (¥4,791.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.