You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRACO POWER TBLC 06-105
AC/DC DIN Rail Power Supply (PSU), ITE & Household, 1 Output, 6 W, 5 VDC, 1.2 A
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TBLC 06-105
- Order Code:
- 2812886
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- TBLC Series
- Technical Datasheet:
- TBLC 06-105 Datasheet
Product Range Selector (TBLC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Household
- :
- 1 Output
- :
- 6W
- :
- 5VDC
- :
- 1.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- TBLC Series
Technical Documents (2)
Product Overview
- High power density in low profile case, module depth only 55mm
- For distributed power, suitable for mounting in domestic installation panels
- Low output ripples and spikes
- Very high efficiency and low standby current compliance to ECO-Standard
- Suitable for household appliance and industrial applications
- UL 1310 class II, NEC class 2 compliance and UL 508 listed
- Universal input range 85V to 264VAC
- Operating temperature range: -25°C to 70°C max.
- Short circuit and overload protection
- Adjustable output voltage and DC-OK indicator LED
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
- 200+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,922.56 (¥7,614.82) |
10+ | ¥6,437.26 (¥7,080.99) |
20+ | ¥6,128.30 (¥6,741.13) |
50+ | ¥5,895.53 (¥6,485.08) |
100+ | ¥5,671.22 (¥6,238.34) |
200+ | ¥5,386.25 (¥5,924.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.