You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD CK-V7-VC7215-G-J
Characterization Kit, Virtex-7 FPGA, Vivado, Japan Only, NCNR
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Xilinx
- :
- -
- :
- Virtex-7
- :
- FPGA
- :
- -
- :
- XC7VX690T-3FFG1927E
- :
- Eval Board XC7VX690T-3FFG1927E , Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module
- :
- -
Technical Documents (1)
Product Overview
- Hardware, design tools, IP and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- System ACE™ SD controller, 693120 logic cell, 3600 DSP slices
- Expand I/O with 3 FPGA Mezzanine Card (FMC) interface
- BullsEye connector supporting a full GTH quad with four transmit/receive pairs
- Twenty Samtec BullsEye connector pads for the GTH transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
- Power status LEDs and general purpose DIP switches, LEDs, push buttons and test I/O display
- SuperClock-2 module supporting multiple frequencies, 52920Kb memory
- Fixed, 200MHz 2.5V LVDS oscillator wired to multi region clock capable (MRCC) inputs clocking
Applications
Embedded Design & Development
Contents
VC7215 evaluation board, Full seat Vivado® design: design edition, Samtec Bullseye cable with 10 standard SMAs, Superclock-2 module, Cables.
Footnotes
Warnings
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,324,361.12 (¥3,656,797.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.