You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD EK-U1-KCU116-G-J

Evaluation Kit, Kintex Ultrascale+ FPGA, Vivado, Japan Only, NCNR

AMD EK-U1-KCU116-G-J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
EK-U1-KCU116-G-J
Order Code:
2806150
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Kintex UltraScale+

:
FPGA

:
-

:
XCKU5P-2FFVB676E

:
Eval Board XCKU5P-2FFVB676E, Loopback Module, Vivado® Design Suite, 2x USB Cable, Ethernet Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EK-U1-KCU116-G-J is a Kintex™ UltraScale+™ FPGA KCU116 evaluation kit. It is ideal for evaluating key Kintex UltraScale+ features most notably 28Gbps transceiver performance. The Kintex UltraScale+ family provides the best price/performance/watt balance in a FinFET node, delivering the most cost-effective solution for high-end applications.
  • 4x zSFP+ cages to support 28Gbps GTY evaluation
  • DDR4 up to 32-bits, PCIe Gen3 x8 compliant
  • General purpose prototyping elements including FMC, HDMI, PMODs
  • PCIe Gen4 capable with 3rd party IP or custom IP
  • Zynq® SoC XC7Z010 based system controller with micro secure digital (SD) connector
  • 1GB DDR4 component memory (two [256Mb x 16] devices)
  • Two 256Mb quad serial peripheral interface (QSPI) flash memory (dual Quad SPI)
  • Four zSFP+ connectors in a 1 high x 4 wide form-factor cage
  • 17.59cm height, 0.1549cm thickness (±5%), 24.13cm length, 12V DC operating voltage
  • Operating temperature range from 0°C to +45°C

Contents

KCU116 board, Loopback module, Micro USB cable, Vivado™ design suite: design edition voucher code, Ethernet cable, Mini USB cable.

Footnotes

Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Warnings

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,111,161.53 (¥1,222,277.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,111,161.53 (¥1,222,277.68)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --