5,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥631 (¥694.1) |
| 10+ | ¥477.54 (¥525.294) |
| 25+ | ¥438.99 (¥482.889) |
| 100+ | ¥396.74 (¥436.414) |
| 250+ | ¥376.57 (¥414.227) |
| 500+ | ¥364.42 (¥400.862) |
| 2500+ | ¥354.42 (¥389.862) |
Product Information
Product Overview
MAX17225 is an ultra-low quiescent current boost (step-up) DC-DC converter with a 1A peak inductor current limit and True Shutdown™. True shutdown disconnects the output from the input with no forward or reverse current. The output voltage is selectable using a single standard 1% resistor. It offers ultra-low quiescent current, small total solution size, and high efficiency throughout the entire load range. It is deal for battery applications where long battery life is a must. Application includes optical heart-rate monitoring LED drivers, supercapacitor backup for real-time clock/alarm buzzers, primary-cell portable systems, tiny, low-power IoT sensors, secondary-cell portable systems, wearable devices, battery-powered medical equipment, low-power wireless communication products.
- 300nA quiescent supply current into OUT
- True shutdown mode
- 0.5nA shutdown current, output disconnects from input
- No reverse current with VOUT 0V to 5V
- 95% peak efficiency
- 400mV to 5.5V input range
- 0.88V minimum start-up voltage
- 1.8V to 5V output voltage range
- 100mV/step, single 1% resistor-selectable output, 1A input peak current true shutdown
- 6 μDFN package, temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Boost (Step Up)
5.5V
1A
6Pins
-
5V
95%
85°C
-
No SVHC (25-Jun-2025)
-
1Outputs
950mV
1A
µDFN
Surface Mount
1.8V
2.5MHz
-40°C
-
MSL 1 - Unlimited
µDFN
2.5MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate