You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER ALM85US24
AC/DC Power Supply, ITE & Medical, 1 Output, 85 W, 24 VDC, 3.54 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ALM85US24
- Order Code:
- 2802347
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ALM85US24 Datasheet
Product Range Selector (ALM85 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Medical
- :
- 1 Output
- :
- 85W
- :
- 24VDC
- :
- 3.54A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- ALM85 Series
- :
- Mains Plug Sold Separately
Technical Documents (3)
Product Overview
- Input voltage range from 80 to 264VAC, output voltage is 24V
- Output current is 3.54A, output power is 85W, efficiency is 88%
- Energy efficiency level VI and EU CoC tier 2 compliant
- 4th edition medical EMC, class I version
0.15W standby power, low earth leakage current - Switching frequency is 65KHz (PWM)
- Isolation is 4000VAC (input to output, 2 x MOPP)
- 3 year warranty
- Operating temperature range from 0 to +60°C
13 In stock Need more?
13 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.