Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥785.87 (¥864.457) |
| 10+ | ¥598.4 (¥658.24) |
| 50+ | ¥523.11 (¥575.421) |
| 100+ | ¥499.82 (¥549.802) |
| 250+ | ¥475.2 (¥522.72) |
| 500+ | ¥460.37 (¥506.407) |
| 2500+ | ¥435.27 (¥478.797) |
Product Information
Product Overview
The MAX11212AEUB+ is an 18bit, 120sps, single channel, ultra low power, delta-sigma analogue to digital converter (ADC) in 10 pin µMAX package. This high resolution, serial output ADC operates from 2.7V to 3.6V analogue and 1.7V to 3.6V digital supply range. It provides highest resolution per unit power in industry and it is optimized for applications that require very high dynamic range with low power such as sensors on 4mA to 20mA industrial control loop. This MAX11212 provides high accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The device is used in sensor measurement (temperature and pressure), portable instrumentation, weigh scales and battery applications.
- No missing codes, ±2KV ESD protection
- Operating temperature range from -40°C to 85°C
- Serial 2-wire interface (clock Input and data output)
- INL of ±10ppmFSR, zero error of ±20ppmFSR and full scale error of ±35ppmFSR
- Operating mode current drain of <lt/> 300μA and sleep mode current drain of <lt/> 0.1μA
- Fully differential signal inputs
- Fully differential reference inputs, 2.4576MHz internal system clock
- External clock, on-demand offset and gain self-calibration
- Total operating current of 230μA
- Power supply rejection of 80dB (AVDD DC rejection), 100dB (DVDD DC rejection)
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential
Single
3.6V
10Pins
85°C
-
No SVHC (25-Jun-2025)
120SPS
SPI
1.7V
µMAX
-40°C
18-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate