You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX14828ATG+
Specialized Interface, SPI, UART, Industrial Sensors and Actuators, 4.5 V, 5.5 V, TQFN, 24 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX14828ATG+
- Order Code:
- 2797938
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX14828ATG+ Datasheet
Product Overview
- High configurability and integration reduce SKUs, auxiliary 24V digital input
- SPI or pin-control interface for configuration and monitoring
- 5V and 3.3V linear regulators, integrated LED drivers
- Pin and software compatible to MAX14827A
- 65V absolute maximum ratings on interface and supply pins allows for flexible TVS protection
- Glitch filters for improved burst resilience and noise, thermal shutdown
- Hot-plug supply protection, reverse polarity protection of all sensor interface inputs/outputs
- V24 supply voltage range from 9 to 36V
- 24 TQFN-EP package
- Temperature range from -40°C to +125°C
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPI, UART
- :
- Industrial Sensors and Actuators
- :
- 4.5V
- :
- 5.5V
- :
- TQFN
- :
- 24Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 490+
- 980+
- 1470+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,213.25 (¥1,334.58) |
10+ | ¥937.37 (¥1,031.11) |
25+ | ¥774.35 (¥851.79) |
100+ | ¥719.49 (¥791.44) |
490+ | ¥717.92 (¥789.71) |
980+ | ¥709.10 (¥780.01) |
1470+ | ¥704.69 (¥775.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.