You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF9421-6000
Circular Connector Contact, BMA Size 8 for OD 0.085 Cable, D38999 III, Pin, Solder
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF9421-6000
- Order Code:
- 2787991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF9421-6000 Datasheet
Product Range Selector (D38999 III)
See all from this product rangeProduct Overview
- Blindmate / push on design (RFfortless®)
- Subminiature design, frequency range from DC to 18GHz
- Designed to the interface dimensions of MIL-STD-348
- Maximum of 0.020" radial and 0.060" axial misalignment
- Stainless steel body
- Beryllium copper with gold finish contact
- PTFE insulator
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Maximum insulation resistance is 5000Mohm
- Temperature range from -65°C to +165°C
Applications
Industrial, Military, Aerospace, Satellite Communication (SATCOM), Radar Systems, Wireless, Test & Measurement, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D38999 III
- :
- Pin
- :
- Solder
- :
- -
- :
- -
- :
- Amphenol D38999 BMA Circular Connectors
- :
- Gold Plated Contacts
- :
- Beryllium Copper
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/9/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,871.86 (¥6,459.05) |
10+ | ¥5,141.40 (¥5,655.54) |
25+ | ¥4,968.98 (¥5,465.88) |
50+ | ¥4,760.50 (¥5,236.55) |
100+ | ¥4,602.18 (¥5,062.40) |
250+ | ¥4,348.25 (¥4,783.08) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.