You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF8016-6404

RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, 50 ohm, Brass

AMPHENOL SV MICROWAVE SF8016-6404

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF8016-6404
Order Code:
2787985
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SF8016-6404   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The SF8016-6404 from SV Microwave - Amphenol is a 2.4mm male termination. The 2.4mm connector was developed for use to 50GHz. This connector series uses a thick outer wall to eliminate the fragility seen in SMA and 2.92mm connectors. The female socket is also strengthened to ensure reliable mating. The 2.4 mm series mates with SMA, 3.5mm and 2.92mm connectors with adapters and can mate with the 1.85mm series without adapters. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
  • Impedance is 50 ohm, shielding effectiveness ≥ 100dB
  • Mating cycle is 500
  • Stainless steel body, cap, sleeve and coupling nut
  • Beryllium copper lock ring
  • Brass with gold finish contacts
  • Silicone rubber gasket
  • Temperature range from -65°C to +165°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4mm Coaxial

:
Straight Plug

:
-

:
50ohm

:
-

:
Brass

:
Gold Plated Contacts

:
50GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 12/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥29,091.13 (¥32,000.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥29,091.13 (¥32,000.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --