You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE M39012/55-3028

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG142, Beryllium Copper

AMPHENOL SV MICROWAVE M39012/55-3028

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39012/55-3028
Order Code:
2787960
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The M39012/55-3028 from SV Microwave - Amphenol is a lockwire holes, SMA male cable connector for RG-58 cable. This high performance connector is compact in size and mechanically has outstanding durability. Built-in accordance with MIL-PRF-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these spec mating diameters regardless of manufacturer. Broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. The product has VSWR of 1.05 + .005 f and shielding effectiveness of ≥ -90 - f dB. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
  • Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
  • Dielectric withstanding voltage is 1000VRMS
  • 500 mating cycles, 7 to 10in - lbs mating torque
  • Body and coupling nut are made of stainless steel with passivated finish
  • Beryllium copper lock ring and contact, brass crimp ring
  • PTFE insulator, silicone rubber gasket, SCL polyolefin tubing
  • Temperature rating from -65°C to +165°C
  • Gold finished contacts, nickel finished crimp ring

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG142

:
Beryllium Copper

:
Gold Plated Contacts

:
12.4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥3,595.14 (¥3,954.65 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥3,595.14 (¥3,954.65)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --