You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF1104-6007

RF / Coaxial Adapter, PN, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm

AMPHENOL SV MICROWAVE SF1104-6007

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF1104-6007
Order Code:
2787913
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SF1104-6007 from SV Microwave - Amphenol is a SMA female to PN female bulkhead hermetic adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance. It is compact in size and mechanically has outstanding durability. Built in accordance with MIL-PRF-39012 and CECC 22110/111. Available for .047, .085 and .141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, base stations and process controls.
  • Impedance is 50 ohm
  • Dielectric withstanding voltage is 1000VRMS
  • Mechanical mating cycles is 500
  • Temperature range from -65°C to +165°C
  • Stainless steel body, sleeve, locking washer, hex nut
  • Beryllium copper with gold finish contact
  • PTFE insulator

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PN

:
Jack

:
SMA

:
Jack

:
Straight Bulkhead Adapter

:
50ohm

:
Inter Series Coaxial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥28,537.91 (¥31,391.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥28,537.91 (¥31,391.70)
10+ ¥26,707.07 (¥29,377.78)
25+ ¥25,686.63 (¥28,255.29)
50+ ¥25,304.16 (¥27,834.58)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --