You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE M55339/34-00001
RF / Coaxial Adapter, TNC, Jack, TNC, Jack, Straight Bulkhead Adapter, 50 ohm
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- M55339/34-00001
- Order Code:
- 2787912
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
- Frequency range DC to 11GHz
- Impedance is 50 ohm, frequency is 11GHz, insertion loss is 0.06√ f
- Dielectric withstanding voltage is 1500VRMS
- Body and hex nut are made of brass with silver finish
- Beryllium copper contact with gold finish
- PTFE insulator, phosphors bronze lockwasher
- Temperature rating from -65°C to +165°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TNC
- :
- Jack
- :
- TNC
- :
- Jack
- :
- Straight Bulkhead Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥18,622.10 (¥20,484.31) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.