You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON IRSM005-800MHTR

Motor Driver/Controller, Half Bridge, 10V to 20V, 40V/80A/3 Outputs, PQFN-28

INFINEON IRSM005-800MHTR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRSM005-800MHTR
Order Code:
2781286
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001541106
Technical Datasheet:
IRSM005-800MHTR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CIPOS Nano)

See all from this product range

Product Overview

IRSM005-800MHTR is a CIPOS™ Nano 40V, 0.005ohm half-bridge intelligent power module in QFN 7x8 package providing ultra compact, half-bridge topology solution through a rugged IC in the small QFN package for small home appliances, low power drives which are space-constrained. Typical applications include small home appliances, major home appliances, Heating ventilation and air conditioning (HVAC), motor control and drives, motor control for industrial automation.
  • Based on low RDS(on) Trench FREDFETs
  • Under-voltage lockout and 3.3V, 5V, 15V logic input compatible
  • Propagation delay matched to defined spec
  • Independent gate drive in phase with logic input
  • Gate drive supply range from 10V to 20V
  • Motor power rating up to 165W at 10KHz
  • Suitable for space-constrained applications through ultra compact footprint
  • Designed to enhance the system efficiency
  • Easy implementation of 2- or 3-phase motor drives with half-bridge IPMs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MOSFET

:
40V

:
80A

:
-

:
PQFN

:
CIPOS Nano

:
CIPOS Nano

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SP001541106
Packaging type Cut Tape

59 In stock

59 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥489.06 (¥537.97 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥489.06 (¥537.97)
10+ ¥366.80 (¥403.48)
25+ ¥337.02 (¥370.72)
50+ ¥311.94 (¥343.13)
100+ ¥286.86 (¥315.55)
500+ ¥277.45 (¥305.20)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --