You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP BFU590GX

Bipolar - RF Transistor, NPN, 12 V, 8.5 GHz, 2 W, 200 mA, SOT-223

NXP BFU590GX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
BFU590GX
Order Code:
2776268
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
BFU590GX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

BFU590GX is a NPN wideband silicon RF transistor for high speed, medium power applications in a plastic, 4-pin SOT223 package. The BFU590G is part of the BFU5 family of transistors, suitable for small signal to medium power applications up to 2GHz. Typical applications include automotive applications, broadband amplifiers, medium power amplifiers (500mW at a frequency of 433MHz or 866MHz) and large signal amplifiers for ISM applications.
  • 24V collector-base voltage, 12V collector-emitter voltage, 2V emitter-base voltage
  • Medium power, high linearity, high breakdown voltage RF transistor
  • 95 typical DC gain
  • Maximum stable gain is 13dB at 900MHz
  • AEC-Q101 qualified
  • Output power at 1dB gain compression PL(1dB) is 21.5dBm at 900MHz
  • 8.5GHz transition frequency

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
12V

:
8.5GHz

:
2W

:
200mA

:
SOT-223

:
4Pins

:
60hFE

:
Surface Mount

:
150°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,441 In stock

2,441 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥161.46 (¥177.61 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥161.46 (¥177.61)
10+ ¥105.90 (¥116.49)
100+ ¥87.45 (¥96.20)
500+ ¥83.87 (¥92.26)
1000+ ¥78.22 (¥86.04)
5000+ ¥77.13 (¥84.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --