You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TJA1020T/CM,118
LIN Transceiver, 20 Kbaud, Low Slope Mode, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TJA1020T/CM,118
- Order Code:
- 2776193
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TJA1020T/CM,118 Datasheet
Product Overview
- Supply voltage range from 5 to 27V and 8µA supply current on pin BAT in sleep mode
- AEC-Q100 qualified
- Very low Electromagnetic Emission (EME) and High Electromagnetic Immunity (EMI)
- Low slope mode for an even further reduction of EME
- Passive behaviour in unpowered state
- Input levels compatible with 3.3 and 5V devices
- Integrated termination resistor for Local Interconnect Network (LIN) server applications
- Wake-up source recognition (local or remote)
- Supports K-line like functions
- 8 lead SO package and virtual junction temperature range from -40 to +150°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LIN Transceiver
- :
- -
- :
- -
- :
- 5V
- :
- 27V
- :
- 20Kbaud
- :
- SOIC
- :
- 8Pins
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (1)
1,785 In stock Need more?
1,785 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥233.40 (¥256.74) |
10+ | ¥168.05 (¥184.86) |
50+ | ¥164.30 (¥180.73) |
100+ | ¥160.54 (¥176.59) |
250+ | ¥154.55 (¥170.01) |
500+ | ¥153.98 (¥169.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.