You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC33908NAE
DC/DC Switching Regulator, SMARTMOS, 6 Outputs, CAN, LIN Interface, 1.2V to 3.3V/1.5A Out, LQFP-48
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC33908NAE
- Order Code:
- 2776116
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MC33908NAE Datasheet
Product Range Selector (33907; 33908 SMARTMOS)
See all from this product rangeProduct Overview
- Battery voltage sensing & MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost and standard buck
- Switching mode power supply (SMPS) dedicated to MCU core supply, from 1.2 V to 3.3 V delivering up to 1.5 A
- Multiple wake-up sources in low-power mode: CAN, LIN, and/or IOs
- Six configurable I/Os
- Linear voltage regulator dedicated to auxiliary functions, or to a sensor supply (Vcca) tracker or independent), 5.0 V or 3.3 V
- Linear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (Vcca), 5.0 V or 3.3 V
Applications
Power Management, Automotive Systems, Motor Drive & Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48Pins
- :
- -40°C
- :
- 125°C
- :
- 33907; 33908 SMARTMOS
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 8/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,748.17 (¥1,922.99) |
10+ | ¥1,370.75 (¥1,507.83) |
25+ | ¥1,225.79 (¥1,348.37) |
50+ | ¥1,199.16 (¥1,319.08) |
100+ | ¥1,172.52 (¥1,289.77) |
250+ | ¥1,123.02 (¥1,235.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.